14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXH-1436M

DigiKey Part Number
H1AXH-1436M-ND
Manufacturer
Manufacturer Product Number
H1AXH-1436M
Description
IDC CBL - HHSC14H/AE14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1060,76800 Kč607,68 Kč
2557,56800 Kč1 439,20 Kč
5056,22420 Kč2 811,21 Kč
10053,54910 Kč5 354,91 Kč
25046,85492 Kč11 713,73 Kč
50045,51652 Kč22 758,26 Kč
1 00038,82299 Kč38 822,99 Kč
2 50036,14545 Kč90 363,62 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč
Alternate Color
IDC CBL - HHSC14H/AE14G/X
In-Stock: 0
Unit Price: 42,84000 Kč