


H1AXH-1036M | |
|---|---|
DigiKey Part Number | H1AXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-1036M |
Description | IDC CBL - HHSC10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 41,06400 Kč | 410,64 Kč |
| 25 | 39,31680 Kč | 982,92 Kč |
| 50 | 38,44080 Kč | 1 922,04 Kč |
| 100 | 36,69530 Kč | 3 669,53 Kč |
| 250 | 33,20028 Kč | 8 300,07 Kč |
| 500 | 30,57876 Kč | 15 289,38 Kč |
| 1 000 | 26,21057 Kč | 26 210,57 Kč |
| 2 500 | 24,46317 Kč | 61 157,93 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |


