


H0PPS-4006M | |
|---|---|
DigiKey Part Number | H0PPS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-4006M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 93,90300 Kč | 939,03 Kč |
| 25 | 88,93080 Kč | 2 223,27 Kč |
| 50 | 86,86460 Kč | 4 343,23 Kč |
| 100 | 82,72790 Kč | 8 272,79 Kč |
| 250 | 72,38600 Kč | 18 096,50 Kč |
| 500 | 70,31810 Kč | 35 159,05 Kč |
| 1 000 | 59,97722 Kč | 59 977,22 Kč |
| 2 500 | 55,84090 Kč | 139 602,25 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |




