
DK-2633-10 | |
|---|---|
DigiKey Part Number | AE10464-ND |
Manufacturer | |
Manufacturer Product Number | DK-2633-10 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors White |
2nd Connector LC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXF6050AAB | Bulgin | 9 | 708-PXF6050AAB-ND | 3 960,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,92000 Kč | 626,92 Kč |
| 10 | 532,83700 Kč | 5 328,37 Kč |
| 30 | 493,08667 Kč | 14 792,60 Kč |
| 50 | 475,63880 Kč | 23 781,94 Kč |
| 100 | 452,95230 Kč | 45 295,23 Kč |
| 250 | 424,62884 Kč | 106 157,21 Kč |
| 500 | 404,39024 Kč | 202 195,12 Kč |
| Unit Price without VAT: | 626,92000 Kč |
|---|---|
| Unit Price with VAT: | 758,57320 Kč |







