USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-70216

DigiKey Part Number
AE10699-ND
Manufacturer
Manufacturer Product Number
DA-70216
Description
USB HUB 2.0 4-PORT MINI-HUB
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
4
Manufacturer
Assmann WSW Components
Data Rate (Max)
480Mbps
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Features
USB 2.0 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,90000 Kč411,90 Kč
10365,30500 Kč3 653,05 Kč
25348,28680 Kč8 707,17 Kč
Manufacturers Standard Package
Unit Price without VAT:411,90000 Kč
Unit Price with VAT:498,39900 Kč