
DA-70155-1 | |
|---|---|
DigiKey Part Number | AE11058-ND |
Manufacturer | |
Manufacturer Product Number | DA-70155-1 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | PL2303RA | |
Includes | Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,02000 Kč | 714,02 Kč |
| Unit Price without VAT: | 714,02000 Kč |
|---|---|
| Unit Price with VAT: | 863,96420 Kč |



