
AWZ2-40 | |
|---|---|
DigiKey Part Number | AE11223-ND |
Manufacturer | |
Manufacturer Product Number | AWZ2-40 |
Description | STRAIN RELIEF BOW BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,72920 Kč | 186,46 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,32860 Kč | 832,15 Kč |
| 500 | 3,16944 Kč | 1 584,72 Kč |
| 1 000 | 3,01804 Kč | 3 018,04 Kč |
| 2 500 | 2,82885 Kč | 7 072,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


