
AWP 60-8540-T | |
|---|---|
DigiKey Part Number | AWP60-8540-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 60-8540-T |
Description | CONN SOCKET 60POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 60 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,02304 Kč | 14 420,74 Kč |
| Unit Price without VAT: | 16,02304 Kč |
|---|---|
| Unit Price with VAT: | 19,38788 Kč |


