
AWP 60-8240-T | |
|---|---|
DigiKey Part Number | AWP60-8240-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 60-8240-T |
Description | CONN SOCKET 60POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,30584 Kč | 18 275,26 Kč |
| Unit Price without VAT: | 20,30584 Kč |
|---|---|
| Unit Price with VAT: | 24,57007 Kč |


