
AWP 50-8540-T | |
|---|---|
DigiKey Part Number | AWP50-8540-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 50-8540-T |
Description | CONN SOCKET 50POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 50 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,39321 Kč | 14 871,85 Kč |
| Unit Price without VAT: | 12,39321 Kč |
|---|---|
| Unit Price with VAT: | 14,99578 Kč |


