
AWP 40-8540-T | |
|---|---|
DigiKey Part Number | AWP40-8540-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 40-8540-T |
Description | CONN SOCKET 40POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 40 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 60 | 10,18400 Kč | 611,04 Kč |
| 120 | 9,69583 Kč | 1 163,50 Kč |
| 300 | 9,08793 Kč | 2 726,38 Kč |
| 540 | 8,71844 Kč | 4 707,96 Kč |
| 1 020 | 8,33579 Kč | 8 502,51 Kč |
| 2 520 | 7,82025 Kč | 19 707,03 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


