12 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 12-7240-T

DigiKey Part Number
123-AWP12-7240-T-ND
Manufacturer
Manufacturer Product Number
AWP 12-7240-T
Description
CONN SOCKET 12POS IDC GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 2008,11658 Kč34 089,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,11658 Kč
Unit Price with VAT:9,82106 Kč