
AWP 08-7240-T | |
|---|---|
DigiKey Part Number | AE11246-ND |
Manufacturer | |
Manufacturer Product Number | AWP 08-7240-T |
Description | CONN SOCKET 8POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,81560 Kč | 395,39 Kč |
| 50 | 15,06400 Kč | 753,20 Kč |
| 200 | 13,65605 Kč | 2 731,21 Kč |
| 400 | 13,00405 Kč | 5 201,62 Kč |
| 600 | 12,63695 Kč | 7 582,17 Kč |
| 1 000 | 12,18955 Kč | 12 189,55 Kč |
| 2 600 | 11,39481 Kč | 29 626,51 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






