
AWLP 10/3,2-T | |
|---|---|
DigiKey Part Number | AWLP10/3,2-T-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 10/3,2-T |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP 10/3,2-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 10 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-216093-0 | TE Connectivity AMP Connectors | 4 896 | A126671-ND | 88,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,43120 Kč | 285,78 Kč |
| 50 | 10,88960 Kč | 544,48 Kč |
| 180 | 9,94489 Kč | 1 790,08 Kč |
| 360 | 9,47011 Kč | 3 409,24 Kč |
| 540 | 9,20257 Kč | 4 969,39 Kč |
| 1 080 | 8,76297 Kč | 9 464,01 Kč |
| 2 520 | 8,25430 Kč | 20 800,84 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




