




AWHW 34G-0202-T | |
|---|---|
DigiKey Part Number | AE11226-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 34G-0202-T |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW 34G-0202-T Models |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878343419 | Molex | 55 | WM23637-ND | 102,26000 Kč | Similar |
| N2534-6002-RB | 3M | 2 623 | MHC34K-ND | 83,78000 Kč | Similar |
| N2534-6003-RB | 3M | 8 | 3M161959-ND | 81,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 40 | 13,19725 Kč | 527,89 Kč |
| 120 | 12,21208 Kč | 1 465,45 Kč |
| 520 | 11,00940 Kč | 5 724,89 Kč |
| 1 000 | 10,51286 Kč | 10 512,86 Kč |
| 5 000 | 9,38438 Kč | 46 921,90 Kč |
| 10 000 | 8,93677 Kč | 89 367,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




