



AWHW 20G-SMD | |
|---|---|
DigiKey Part Number | AE11098-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 20G-SMD |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW 20G-SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,62000 Kč | 35,62 Kč |
| 17 | 29,12529 Kč | 495,13 Kč |
| 102 | 25,66176 Kč | 2 617,50 Kč |
| 510 | 22,90606 Kč | 11 682,09 Kč |
| 1 003 | 21,83847 Kč | 21 903,99 Kč |
| 5 015 | 19,49551 Kč | 97 769,98 Kč |
| 10 013 | 18,56824 Kč | 185 923,79 Kč |
| Unit Price without VAT: | 35,62000 Kč |
|---|---|
| Unit Price with VAT: | 43,10020 Kč |











