



AWH 34G-0222-T | |
|---|---|
DigiKey Part Number | AE11135-ND |
Manufacturer | |
Manufacturer Product Number | AWH 34G-0222-T |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH 34G-0222-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.669" (17.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 60 | 36,22850 Kč | 2 173,71 Kč |
| 120 | 34,49625 Kč | 4 139,55 Kč |
| 540 | 31,02181 Kč | 16 751,78 Kč |
| 1 020 | 29,66091 Kč | 30 254,13 Kč |
| 5 040 | 26,50123 Kč | 133 566,20 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |




