
AWG28-26/F/300 | |
|---|---|
DigiKey Part Number | 123-AWG28-26/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-26/F/300 |
Description | CBL RIBN 26COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.300" (33.02mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 47,03600 Kč | 235,18 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 50 | 33,94540 Kč | 1 697,27 Kč |
| 100 | 30,76630 Kč | 3 076,63 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |






