
AWG28-20/G/300 | |
|---|---|
DigiKey Part Number | 123-AWG28-20/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/G/300 |
Description | CBL RIBN 20COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,09800 Kč | 115,49 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 18,39440 Kč | 459,86 Kč |
| 50 | 16,67240 Kč | 833,62 Kč |
| 100 | 15,10600 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |







