Flat Ribbon Cable Multiple 16 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-16/F-1/300

DigiKey Part Number
AE16B-300-ND
123-AWG28-16/F-1/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-16/F-1/300
Description
CBL RIBN 16COND 0.039 MULTI 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 16 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.035" (0.89mm)
Packaging
Box
Digi-Spool®, Continuous Spool
Ribbon Width
0.630" (16.00mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
16
Operating Temperature
-10°C ~ 105°C
Pitch
Ratings
UL Style 2651
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
536,78800 Kč183,94 Kč
1033,36600 Kč333,66 Kč
2529,30480 Kč732,62 Kč
5026,55820 Kč1 327,91 Kč
10024,06790 Kč2 406,79 Kč
Box
QuantityUnit PriceExt Price
30021,43337 Kč6 430,01 Kč
60019,45570 Kč11 673,42 Kč
90018,39401 Kč16 554,61 Kč
1 50017,14991 Kč25 724,86 Kč
2 10016,38414 Kč34 406,69 Kč
3 00015,61663 Kč46 849,89 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč
Alternate Length
CBL RIBN 16COND 0.039 MULTI 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.039 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.039 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.039 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.039 MULTI 100'
In-Stock: 0
Unit Price: