
AUSB1-DFN-HSR4 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DFN-HSR4TR-ND - Tape & Reel (TR) 123-AUSB1-DFN-HSR4CT-ND - Cut Tape (CT) 123-AUSB1-DFN-HSR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-HSR4 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-HSR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 51,48720 Kč | 1 287,18 Kč |
| 50 | 49,02200 Kč | 2 451,10 Kč |
| 100 | 46,68070 Kč | 4 668,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,92753 Kč | 13 778,26 Kč |
| 600 | 43,73533 Kč | 26 241,20 Kč |
| 900 | 42,50229 Kč | 38 252,06 Kč |
| 1 500 | 40,99887 Kč | 61 498,30 Kč |
| 2 100 | 40,03779 Kč | 84 079,36 Kč |
| 3 000 | 39,04396 Kč | 117 131,88 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

