USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 11 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUSB1-AFN-BTP1

DigiKey Part Number
AE11196-ND
Manufacturer
Manufacturer Product Number
AUSB1-AFN-BTP1
Description
CONN RCPT USB3.2 TYPEA 11POS RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 11 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AUSB1-AFN-BTP1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
11
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,82600 Kč468,26 Kč
2543,89440 Kč1 097,36 Kč
5041,79440 Kč2 089,72 Kč
10039,79750 Kč3 979,75 Kč
30036,82840 Kč11 048,52 Kč
50035,52442 Kč17 762,21 Kč
1 00033,82946 Kč33 829,46 Kč
2 50031,71286 Kč79 282,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč