



AU-Y1007-3 | |
|---|---|
DigiKey Part Number | AE11189-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1007-3 |
Description | CONN RCPT USB3.2 TYPEB 9POS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 25 | 43,26440 Kč | 1 081,61 Kč |
| 50 | 41,19380 Kč | 2 059,69 Kč |
| 100 | 39,22430 Kč | 3 922,43 Kč |
| 300 | 36,29783 Kč | 10 889,35 Kč |
| 500 | 35,01248 Kč | 17 506,24 Kč |
| 1 000 | 33,34209 Kč | 33 342,09 Kč |
| 2 500 | 31,25594 Kč | 78 139,85 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

