Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-8/8/B-14

DigiKey Part Number
A1882R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-8/8/B-14
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color
Black
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10159,92000 Kč1 599,20 Kč
25149,90920 Kč3 747,73 Kč
50142,74760 Kč7 137,38 Kč
100135,93200 Kč13 593,20 Kč
250127,42544 Kč31 856,36 Kč
500122,42804 Kč61 214,02 Kč
Manufacturers Standard Package
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 188,12000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 188,12000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 252
Unit Price: 88,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 267,16000 Kč
Assembly Component