
AT-S-26-6/6/B-14-OE | |
|---|---|
DigiKey Part Number | A3662R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/B-14-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,91500 Kč | 1 299,15 Kč |
| 25 | 121,77160 Kč | 3 044,29 Kč |
| 50 | 115,95940 Kč | 5 797,97 Kč |
| 100 | 110,42220 Kč | 11 042,22 Kč |
| 250 | 103,51176 Kč | 25 877,94 Kč |
| 500 | 98,57386 Kč | 49 286,93 Kč |
| 1 000 | 97,47251 Kč | 97 472,51 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |





