Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/S-14-OE

DigiKey Part Number
A3443R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/S-14-OE
Description
CABLE MOD 4P4C PLUG TO CABLE 14'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Silver
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,92400 Kč1 019,24 Kč
2595,53240 Kč2 388,31 Kč
5090,96760 Kč4 548,38 Kč
10086,62090 Kč8 662,09 Kč
25081,19844 Kč20 299,61 Kč
50077,32514 Kč38 662,57 Kč
1 00074,74259 Kč74 742,59 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 119,90000 Kč
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 119,90000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO CABLE 7'
In-Stock: 65
Unit Price: 43,26000 Kč
CABLE MOD 4P4C PLUG TO CABLE 25'
In-Stock: 0
Unit Price: 160,42000 Kč