
AT-K-C-26-6-W/5 | |
|---|---|
DigiKey Part Number | A0561RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-6-W/5 |
Description | CABLE MOD COIL 6COND WHT 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable White 5' (1.52m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Coil Diameter 0.512" (13mm) |
Length - Coil Retracted 2.33' (0.71m) | Conductor Material Copper, Bare |
Length - Coil Extended 5' (1.52m) | Base Product Number |
Jacket Color White |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 | 14,82400 Kč | 74,12 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 15 | 13,73267 Kč | 205,99 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 35 | 12,94086 Kč | 452,93 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| Unit Price without VAT: | 14,82400 Kč |
|---|---|
| Unit Price with VAT: | 17,93704 Kč |







