
AT-K-26-6-B/500 | |
|---|---|
DigiKey Part Number | A0062R-500-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-6-B/500 |
Description | CABLE MOD FLAT 6COND BLACK 500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Black 500' (152.40m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Shielding Unshielded |
Length 500' (152.40m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530-26-06-BL-0500F | CNC Tech | 2 000 | CN267-500-ND | 7,17178 Kč | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,51044 Kč | 2 755,22 Kč |
| 1 000 | 5,24224 Kč | 5 242,24 Kč |
| 1 500 | 5,09027 Kč | 7 635,41 Kč |
| 2 500 | 4,90421 Kč | 12 260,52 Kč |
| 3 500 | 4,78473 Kč | 16 746,56 Kč |
| 5 000 | 4,66070 Kč | 23 303,50 Kč |
| Unit Price without VAT: | 5,51044 Kč |
|---|---|
| Unit Price with VAT: | 6,66763 Kč |





