Direct

AT-K-26-10-W/500 | |
|---|---|
DigiKey Part Number | A0101R-500-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-10-W/500 |
Description | CABLE MOD FLAT 10COND WHT 500' |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable White 500' (152.40m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 500' (152.40m) | Conductor Material Copper, Bare |
Jacket Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530-26-10-WH-0500F | CNC Tech | 1 | CN291-500-ND | 6 211,63000 Kč | Direct |






