
AT-C-26-8/8/W-14/R | |
|---|---|
DigiKey Part Number | A2881R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-14/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 293,93000 Kč | 2 939,30 Kč |
| 25 | 275,51880 Kč | 6 887,97 Kč |
| 50 | 262,37000 Kč | 13 118,50 Kč |
| 100 | 249,85100 Kč | 24 985,10 Kč |
| 250 | 238,08204 Kč | 59 520,51 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |






