
AT-C-26-8/8/S-7/R | |
|---|---|
DigiKey Part Number | A2883R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,86100 Kč | 1 948,61 Kč |
| 25 | 182,64920 Kč | 4 566,23 Kč |
| 50 | 173,93060 Kč | 8 696,53 Kč |
| 100 | 165,63010 Kč | 16 563,01 Kč |
| 250 | 155,26676 Kč | 38 816,69 Kč |
| 500 | 151,86594 Kč | 75 932,97 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |






