Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/B-5/R

DigiKey Part Number
A2882R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/B-5/R
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 486
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,26000 Kč942,60 Kč
2588,34280 Kč2 208,57 Kč
5084,12220 Kč4 206,11 Kč
10080,10320 Kč8 010,32 Kč
25075,08884 Kč18 772,21 Kč
50071,50616 Kč35 753,08 Kč
1 00068,09525 Kč68 095,25 Kč
2 50063,83686 Kč159 592,15 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1291
Unit Price: 118,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 230
Unit Price: 121,37000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 357
Unit Price: 265,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 715
Unit Price: 212,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 200
Unit Price: 157,90000 Kč