
AT-C-26-6/6/W-14/R | |
|---|---|
DigiKey Part Number | A2661R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/W-14/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 224,95200 Kč | 2 249,52 Kč |
| 25 | 210,85360 Kč | 5 271,34 Kč |
| 50 | 200,78700 Kč | 10 039,35 Kč |
| 100 | 191,20360 Kč | 19 120,36 Kč |
| 250 | 179,24060 Kč | 44 810,15 Kč |
| 500 | 177,68844 Kč | 88 844,22 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |






