Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-6/6/S-5

DigiKey Part Number
A1663R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-6/6/S-5
Description
CABLE MOD 6P6C PLUG TO PLUG 5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10127,77300 Kč1 277,73 Kč
25119,75560 Kč2 993,89 Kč
50114,03600 Kč5 701,80 Kč
100108,59120 Kč10 859,12 Kč
250101,79412 Kč25 448,53 Kč
50096,93894 Kč48 469,47 Kč
1 00095,70552 Kč95 705,52 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 5'
In-Stock: 708
Unit Price: 86,51000 Kč
CABLE MOD 6P6C PLUG TO PLUG 5'
In-Stock: 33
Unit Price: 140,27000 Kč
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 181,63000 Kč
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 264,78000 Kč
CABLE MOD 6P6C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 194,02000 Kč