ASUB-277-25TP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASUB-277-25TP30

DigiKey Part Number
123-ASUB-277-25TP30-ND
Manufacturer
Manufacturer Product Number
ASUB-277-25TP30
Description
CONN D-SUB RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
ASUB-277-25TP30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,47000 Kč177,47 Kč
20143,65400 Kč2 873,08 Kč
40136,79050 Kč5 471,62 Kč
60132,93017 Kč7 975,81 Kč
100128,22530 Kč12 822,53 Kč
260119,86785 Kč31 165,64 Kč
500114,46710 Kč57 233,55 Kč
1 000109,00922 Kč109 009,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,47000 Kč
Unit Price with VAT:214,73870 Kč