Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

AR 32-HZL-TT | |
|---|---|
DigiKey Part Number | 123-AR32-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 32-HZL-TT |
Description | CONN IC DIP SOCKET 32POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 32-HZL-TT Models |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-632-41-001000 | Mill-Max Manufacturing Corp. | 0 | ED90521-ND | 83,36000 Kč | Direct |
| 110-87-632-41-001101 | Preci-Dip | 1 828 | 1212-1022-ND | 67,82000 Kč | Direct |
| 210-1-32-006 | CNC Tech | 0 | 210-1-32-006-ND | 22,28994 Kč | Direct |
| 32-6518-10 | Aries Electronics | 99 | A410AE-ND | 77,90000 Kč | Direct |
| ICA-632-SST | Samtec Inc. | 259 | ICA-632-SST-ND | 88,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 14 | 14,78857 Kč | 207,04 Kč |
| 28 | 14,08357 Kč | 394,34 Kč |
| 56 | 13,41250 Kč | 751,10 Kč |
| 112 | 12,77125 Kč | 1 430,38 Kč |
| 252 | 12,06052 Kč | 3 039,25 Kč |
| 504 | 11,48391 Kč | 5 787,89 Kč |
| 1 008 | 10,93563 Kč | 11 023,12 Kč |
| 2 506 | 10,25492 Kč | 25 698,83 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






