
AR 24-HZL/01/7-TT | |
|---|---|
DigiKey Part Number | 123-AR24-HZL/01/7-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 24-HZL/01/7-TT |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 24-HZL/01/7-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 20 | 37,62850 Kč | 752,57 Kč |
| 40 | 35,83300 Kč | 1 433,32 Kč |
| 60 | 34,81817 Kč | 2 089,09 Kč |
| 100 | 33,58630 Kč | 3 358,63 Kč |
| 260 | 31,39442 Kč | 8 162,55 Kč |
| 500 | 29,97884 Kč | 14 989,42 Kč |
| 1 000 | 28,54804 Kč | 28 548,04 Kč |
| 2 500 | 26,76170 Kč | 66 904,25 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




