
AR 16-HZL/01-TT | |
|---|---|
DigiKey Part Number | 123-AR16-HZL/01-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 16-HZL/01-TT |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 16-HZL/01-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 29 | 20,62862 Kč | 598,23 Kč |
| 58 | 19,64397 Kč | 1 139,35 Kč |
| 116 | 18,70448 Kč | 2 169,72 Kč |
| 261 | 17,66406 Kč | 4 610,32 Kč |
| 522 | 16,82011 Kč | 8 780,10 Kč |
| 1 015 | 16,04909 Kč | 16 289,83 Kč |
| 2 523 | 15,05056 Kč | 37 972,56 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




