
AMJS1010-0300-GYB-26 | |
|---|---|
DigiKey Part Number | AE11273-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0300-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 Kč | 230,08 Kč |
| 10 | 195,44900 Kč | 1 954,49 Kč |
| 25 | 183,20240 Kč | 4 580,06 Kč |
| 50 | 174,45400 Kč | 8 722,70 Kč |
| 100 | 166,12870 Kč | 16 612,87 Kč |
| 250 | 155,73296 Kč | 38 933,24 Kč |
| 500 | 148,30694 Kč | 74 153,47 Kč |
| 1 000 | 141,23645 Kč | 141 236,45 Kč |
| Unit Price without VAT: | 230,08000 Kč |
|---|---|
| Unit Price with VAT: | 278,39680 Kč |



