Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJS1010-0200-GYB-26

DigiKey Part Number
AE11275-ND
Manufacturer
Manufacturer Product Number
AMJS1010-0200-GYB-26
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Double Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJFSFTP6A0200Amphenol PCD8APC1649-ND2 372,77000 KčSimilar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10184,38300 Kč1 843,83 Kč
25172,83880 Kč4 320,97 Kč
50164,58660 Kč8 229,33 Kč
100156,73120 Kč15 673,12 Kč
250146,92300 Kč36 730,75 Kč
500139,91640 Kč69 958,20 Kč
1 000133,24596 Kč133 245,96 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 111,61910 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 111,61910 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 113,85120 Kč