Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJF0808-0100-GNB-26

DigiKey Part Number
AE11299-ND
Manufacturer
Manufacturer Product Number
AMJF0808-0100-GNB-26
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Double Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,11000 Kč751,10 Kč
2570,41040 Kč1 760,26 Kč
5067,04240 Kč3 352,12 Kč
10063,84230 Kč6 384,23 Kč
25059,84348 Kč14 960,87 Kč
50056,98774 Kč28 493,87 Kč
1 00054,26954 Kč54 269,54 Kč
2 50050,87522 Kč127 188,05 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč