
AMJE0909-0200-BKB-24 | |
|---|---|
DigiKey Part Number | AE11282-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0200-BKB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 76,39000 Kč | 763,90 Kč |
| 25 | 71,61200 Kč | 1 790,30 Kč |
| 50 | 68,18520 Kč | 3 409,26 Kč |
| 100 | 64,93080 Kč | 6 493,08 Kč |
| 250 | 60,86480 Kč | 15 216,20 Kč |
| 500 | 57,95992 Kč | 28 979,96 Kč |
| 1 000 | 55,19521 Kč | 55 195,21 Kč |
| 2 500 | 51,74326 Kč | 129 358,15 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |



