AMJE0909-0030-WHB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 715
Unit Price: 11,87000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0030-WHB-24

DigiKey Part Number
AE11313-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0030-WHB-24
Description
CABLE MOD 8P8C PLUG-PLUG 0.98'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
0.98' (300.0mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09474747102HARTING7151195-4876-ND11,87000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30032,02363 Kč9 607,09 Kč
Unit Price without VAT:32,02363 Kč
Unit Price with VAT:38,74859 Kč