Similar

AMJE0808-0700-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0700-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0700-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 22.97' (7.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747017 | HARTING | 9 | 1195-4873-ND | 37,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 158,56860 Kč | 7 928,43 Kč |
| Unit Price without VAT: | 158,56860 Kč |
|---|---|
| Unit Price with VAT: | 191,86801 Kč |












