Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJ-188-10101-CAT6 | |
|---|---|
DigiKey Part Number | 123-AMJ-188-10101-CAT6-ND |
Manufacturer | |
Manufacturer Product Number | AMJ-188-10101-CAT6 |
Description | MODULAR, RJ45, 1.27MM, 8PIN, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | AMJ-188-10101-CAT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 45,53537 Kč | 229 498,26 Kč |
| Unit Price without VAT: | 45,53537 Kč |
|---|---|
| Unit Price with VAT: | 55,09780 Kč |










