
AK733-1.8 | |
|---|---|
DigiKey Part Number | AE9861-ND |
Manufacturer | |
Manufacturer Product Number | AK733-1.8 |
Description | CABLE ASSY DB25 SHLD BEIGE 1.8M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 5.91' (1.80m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 5.91' (1.80m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage IEEE 1284 Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,09000 Kč | 692,09 Kč |
| 10 | 588,21700 Kč | 5 882,17 Kč |
| 25 | 551,39920 Kč | 13 784,98 Kč |
| 50 | 525,08860 Kč | 26 254,43 Kč |
| 100 | 500,04640 Kč | 50 004,64 Kč |
| 250 | 468,77784 Kč | 117 194,46 Kč |
| Unit Price without VAT: | 692,09000 Kč |
|---|---|
| Unit Price with VAT: | 837,42890 Kč |


