
AK672-5 | |
|---|---|
DigiKey Part Number | AE1461-ND |
Manufacturer | |
Manufacturer Product Number | AK672-5 |
Description | CBL USB1.1 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 118,98100 Kč | 1 189,81 Kč |
| 25 | 111,51840 Kč | 2 787,96 Kč |
| 50 | 106,19200 Kč | 5 309,60 Kč |
| 100 | 101,12210 Kč | 10 112,21 Kč |
| 250 | 94,79240 Kč | 23 698,10 Kč |
| 500 | 90,27052 Kč | 45 135,26 Kč |
| 1 000 | 85,96533 Kč | 85 965,33 Kč |
| 2 500 | 80,59074 Kč | 201 476,85 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |


