AK670/3-3-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 58
Unit Price: 351,54000 Kč
Datasheet

Direct


Qualtek
In Stock: 455
Unit Price: 263,55000 Kč
Datasheet
AK670
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK670/3-3-R

DigiKey Part Number
AE10414-ND
Manufacturer
Manufacturer Product Number
AK670/3-3-R
Description
CABLE A PLUG TO A PLUG 9.84'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE A PLUG TO A PLUG 3.28'
In-Stock: 0
Unit Price:
CABLE A PLUG TO A PLUG 6.56'
In-Stock: 0
Unit Price: 118,34940 Kč
CABLE A PLUG TO A PLUG 16.4'
In-Stock: 0
Unit Price: 220,30080 Kč