
AK670/2-OE | |
|---|---|
DigiKey Part Number | AE10357-ND |
Manufacturer | |
Manufacturer Product Number | AK670/2-OE |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1023-BE-00200 | CNC Tech | 486 | 1175-1085-ND | 118,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,88000 Kč | 828,80 Kč |
| 25 | 77,67440 Kč | 1 941,86 Kč |
| 50 | 73,96620 Kč | 3 698,31 Kč |
| 100 | 70,43320 Kč | 7 043,32 Kč |
| 250 | 66,02184 Kč | 16 505,46 Kč |
| 500 | 62,87224 Kč | 31 436,12 Kč |
| 1 000 | 59,87322 Kč | 59 873,22 Kč |
| 2 500 | 56,12866 Kč | 140 321,65 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |



