
AK669-50 | |
|---|---|
DigiKey Part Number | AE1468-ND |
Manufacturer | |
Manufacturer Product Number | AK669-50 |
Description | CBL USB1.1 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,89300 Kč | 1 138,93 Kč |
| 25 | 106,76240 Kč | 2 669,06 Kč |
| 50 | 101,65980 Kč | 5 082,99 Kč |
| 100 | 96,80500 Kč | 9 680,50 Kč |
| 250 | 90,74580 Kč | 22 686,45 Kč |
| 500 | 86,41726 Kč | 43 208,63 Kč |
| 1 000 | 82,29557 Kč | 82 295,57 Kč |
| 2 500 | 77,14976 Kč | 192 874,40 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


